+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 9W | |
Input voltage | 36...75V DC | |
Output voltage | 24V DC | |
Output current | 0...0.375A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | SPB09 | |
Body dimensions | 24x9.6x11.2mm | |
Efficiency | 89% | |
Operating temperature | -40...90°C | |
Switching frequency | 400kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |