+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPBW06G-03

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 0÷1500mA


Manufacturer: MEAN WELL

Manufacturer part number:
SPBW06G-03
TME Symbol:
SPBW06G-03

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
0...1.5A
Case
SIP8
Mounting
THT
Manufacturer series
SPBW06
Body dimensions
21.8x9.2x11.1mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
580kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight4.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPBW06G-03
0 in TME stock
Net price for quantities from 1 pcs - 11.92 USDGross price for quantities from 1 pcs - 11.92 USD
Net price for quantities from 5 pcs - 10.38 USDGross price for quantities from 5 pcs - 10.38 USD
Net price for quantities from 10 pcs - 9.02 USDGross price for quantities from 10 pcs - 9.02 USD
Net price for quantities from 20 pcs - 7.84 USDGross price for quantities from 20 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcs