+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPBW06W8-12

Converter: DC/DC; 6W; Uin: 9÷75VDC; Uout: 12VDC; Iout: 0÷500mA; SIP8

NEW

Manufacturer: MEAN WELL

Manufacturer part number:
SPBW06W8-12
TME Symbol:
SPBW06W8-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
6W
Input voltage
9...75V DC
Output voltage
12V DC
Output current
0...0.5A
Case
SIP8
Mounting
THT
Manufacturer series
SPBW06W8
Body dimensions
21.8x9.2x11.1mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
470kHz
Protection
anti-overload OPP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
3kV DC
Number of outputs
1
Additional functions
remote ON/OFF control
Gross weight4.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPBW06W8-12
0 in TME stock
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 5 pcs - 9.59 USDGross price for quantities from 5 pcs - 9.59 USD
Net price for quantities from 10 pcs - 9.19 USDGross price for quantities from 10 pcs - 9.19 USD
Net price for quantities from 20 pcs - 8.91 USDGross price for quantities from 20 pcs - 8.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.