+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPC-54/4.4-L12PG-C

Converter: DC/DC; 240W; Uin: 11÷13.2VDC; Uout: 54.2VDC; SIP; THT; SPC


Manufacturer: Murata Power Solutions

Manufacturer part number:
SPC-54/4.4-L12PG-C
TME Symbol:
SPC-54/4.4-L12PG-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
240W
Input voltage
11...13.2V DC
Output voltage
54.2V DC
Output current
0...4.44A
Case
SIP
Mounting
THT
Manufacturer series
SPC
Body dimensions
66x17.5x31.75mm
Efficiency
94%
Operating temperature
-40...85°C
Insulation voltage
2.25kV DC
Number of outputs
1
Gross weight62 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
SPC-54/4.4-L12PG-C
0 in TME stock
Net price for quantities from 160 pcs - 72.85 USDGross price for quantities from 160 pcs - 72.85 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 160.
Multiplicity: 80.