+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPC-6A-LSZHCU

Wire; Cablexpert; S/FTP; Cat 6a; 4x2x23AWG; Cu; stranded; LSZH; grey

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
SPC-6A-LSZHCU
TME Symbol:
SPC-6A-LSZHCU

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
S/FTP
Ethernet category
Cat 6a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable application
LAN
Kind of material
halogen free
Gross weight10.15 kg
Certificates
EAN code8716309140065
See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
SPC-6A-LSZHCU
0 in TME stock
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 m - 1.53 USDGross price for quantities from 5 m - 1.53 USD
Net price for quantities from 50 m - 1.26 USDGross price for quantities from 50 m - 1.26 USD
Net price for quantities from 100 m - 1.12 USDGross price for quantities from 100 m - 1.12 USD
Net price for quantities from 305 m - 0.98 USDGross price for quantities from 305 m - 0.98 USD