+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPC5516EBMLQ66

66MHz; LQFP144; Features: DMA,PoR,PWM; -40÷125°C; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
SPC5516EBMLQ66
TME Symbol:
SPC5516EBMLQ-NXP-0

Specification

Manufacturer
NXP
Clock frequency
66MHz
Mounting
SMD
Number of inputs/outputs
111
Case
LQFP144
Operating temperature
-40...125°C
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • SPI x4
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.95 g
See other products in this category: ST microcontrollers NXP
*
SPC5516EBMLQ66
2322 in an external stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 60 pcs - 38.79 USDGross price for quantities from 60 pcs - 38.79 USD