+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPC5744PGK1AMMM9

IC: ARM microcontroller; 200MHz; Features: DMA,PoR; -40÷125°C

Manufacturer: NXP

Manufacturer part number:
SPC5744PGK1AMMM9
TME Symbol:
SPC5744PGK1AMMM9-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Clock frequency
200MHz
Mounting
SMD
Operating temperature
-40...125°C
Kind of core
32-bit
Manufacturer series
MPC
Interface
  • CAN x3
  • Ethernet
  • LIN
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PoR
Gross weight0.44 g
See other products in this category: ST microcontrollers NXP,
See other products from this series.:
*
SPC5744PGK1AMMM9
304 in an external stock
Net price for quantities from 152 pcs - 29.22 USDGross price for quantities from 152 pcs - 29.22 USD
No. of pieces (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.