+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60928

Speaker selector; Input: spring clamp; Out: spring clamp x4; 8Ω


Manufacturer: GOOBAY

Manufacturer part number:
60928
TME Symbol:
SPEAKER-SEL-01

Specification

Manufacturer
GOOBAY
Type of connecting device
speaker selector
Kind of input connector
spring clamp
Kind of output connector
spring clamp x4
Colour
black
Power
50/100/200W
Impedance
Gross weight392.1 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
60928
3 in TME stock
Net price for quantities from 1 pcs - 9.75 USDGross price for quantities from 1 pcs - 9.75 USD
Net price for quantities from 3 pcs - 8.54 USDGross price for quantities from 3 pcs - 8.54 USD
Net price for quantities from 5 pcs - 7.92 USDGross price for quantities from 5 pcs - 7.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.