+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST NC + NO | |
DC contacts rating @R | 1A / 14.5V DC | |
Switching method | ON-OFF | |
Illumination | none | |
Leads | for PCB | |
Electrical life | 30000 cycles | |
Operating Force | 4.17N | |
Button shape | round | |
Min. insulation resistance | 3MΩ | |
Mounting | THT | |
Application | automotive | |
Body dimensions | 14x16.8x18.3mm | |
Contact resistance | 100mΩ | |
Manufacturer series | SPED2 | |
Operating temperature | -40...85°C |