+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | industrial | |
Current rating | 100A | |
Rated voltage | 1kV DC | |
Fuse characteristics | quick blow | |
Fuse size | 38.1x76.5mm | |
Mounting | SMD | |
Manufacturer series | SPFJ | |
Breaking capacity | 20kA / 1kV DC | |
Contact material | copper alloy | |
Resistance | 1.24mΩ | |
Conform to the norm | CE UL |