+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPFJ200.XXL

Fuse: fuse; industrial; 200A; 1kVDC; quick blow; 38.1x76.5mm; SPFJ


Manufacturer: LITTELFUSE

Manufacturer part number:
SPFJ200.XXL
TME Symbol:
SPFJ200.XXL

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
industrial
Current rating
200A
Rated voltage
1kV DC
Fuse characteristics
quick blow
Fuse size
38.1x76.5mm
Manufacturer series
SPFJ
Breaking capacity
20kA / 1kV DC
Contact material
copper alloy
Conform to the norm
CE UL
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
SPFJ200.XXL
0 in TME stock
Net price for quantities from 1 pcs - 143.03 USDGross price for quantities from 1 pcs - 143.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.