+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Fuse size | 50.8x181mm | |
Kind of fuse | industrial | |
Mounting | holders | |
Current rating | 250A | |
Rated voltage | 600V AC/1kV DC | |
Fuse characteristics | quick blow | |
Manufacturer series | SPFJ | |
Breaking capacity | 20kA / 1kV DC, 200kA / 600V DC | |
Contact material | copper alloy | |
Power dissipation | 49.17W | |
Resistance | 485mΩ |