+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPG-R-KNC-6/38

Nails; Ø: 6mm; L: 38mm; 1000pcs; concrete,nailer


Manufacturer: RAWLPLUG

Manufacturer part number:
SPG-R-KNC-6/38
TME Symbol:
SPG-R-KNC-6/38

Specification

Manufacturer
RAWLPLUG
Type of tool accessories
nails
Diameter
6mm
Length
38mm
Kind of package
tape
Quantity in set/package
1000pcs.
Tools application
  • concrete
  • nailer
Gross weight1.919 kg
EAN code5906675324401
See other products in this category: General Purpose Tools - Others RAWLPLUG,
*
SPG-R-KNC-6/38
0 in TME stock
Net price for quantities from 1 pcg - 48.77 USDGross price for quantities from 1 pcg - 48.77 USD
Net price for quantities from 3 pcg - 45.52 USDGross price for quantities from 3 pcg - 45.52 USD
Net price for quantities from 5 pcg - 43.89 USDGross price for quantities from 5 pcg - 43.89 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.