+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPGA110100

Switch: push-button; Pos: 2; SPST; OFF-(ON); Leads: for PCB


Manufacturer: ALPS

Manufacturer part number:
SPGA110100
TME Symbol:
SPGA110100

Specification

Manufacturer
ALPS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Switching method
OFF-(ON)
Leads
for PCB
Electrical life
1000000 cycles
Operating Force
6N
Button shape
round
Mounting
on panel, THT
Body dimensions
17.5x23x17.9mm
Switches features
Energy Harvester
Operating temperature
-20...70°C
Gross weight11.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Standard Switches ALPS,
*
SPGA110100
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.14 USDGross price for quantities from 1 pcs - 19.14 USD
Net price for quantities from 5 pcs - 17.02 USDGross price for quantities from 5 pcs - 17.02 USD
Net price for quantities from 10 pcs - 14.88 USDGross price for quantities from 10 pcs - 14.88 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs