+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPM-05-11

Auxiliary contacts; screw terminals; side; Contacts: NC + NO; 5A


Manufacturer: ZAMEL

Manufacturer part number:
SPM-05-11

Alternative designations: EXT10000312

TME Symbol:
SPM-05-11

Specification

Manufacturer
ZAMEL
Type of contactors accessories
auxiliary contacts
Leads
screw terminals
Mounting
side
Contacts configuration
NC + NO
Max. operating current
5A
Application - series/manufacturer
STM
Gross weight47.93 g
Certificates
EAN code5903669493297
See other products in this category: Contactors - Accessories ZAMEL,
*
SPM-05-11
4 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 5 pcs - 7.25 USDGross price for quantities from 5 pcs - 7.25 USD
Net price for quantities from 10 pcs - 6.76 USDGross price for quantities from 10 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.