+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPM10040T-100M

Inductor: wire; SMD; 10uH; 6A; R: 26.7mΩ; ±20%; SPM; 10.7x10x4mm

Manufacturer: TDK

Manufacturer part number:
SPM10040T-100M
TME Symbol:
SPM10040T-100M

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
6A
Resistance
26.7mΩ
Tolerance
±20%
Manufacturer series
SPM
Body dimensions
10.7x10x4mm
Operating temperature
-40...125°C
Gross weight1.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
SPM10040T-100M
0 in TME stock
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.