+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 68µH | |
Operating current | 7A | |
Resistance | 121mΩ | |
Tolerance | ±20% | |
Manufacturer series | SPM | |
Body dimensions | 10.5x10x6.5mm | |
Operating temperature | -55...155°C |