+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPM25-033-D48N-C

Converter: DC/DC; 25W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 7.575A; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
SPM25-033-D48N-C
TME Symbol:
SPM25-033-D48N-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
25W
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
7.575A
Case
DIP
Mounting
THT
Manufacturer series
SPM
Body dimensions
25.4x25.4x10.41mm
Efficiency
89.5%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight19.56 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
SPM25-033-D48N-C
0 in TME stock
Net price for quantities from 96 pcs - 48.95 USDGross price for quantities from 96 pcs - 48.95 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.