+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPM3012T-1R5M-LR

Inductor: wire; SMD; 1.5uH; 4.3A; R: 74mΩ; ±20%; SPM; 3.2x3x1.2mm


Manufacturer: TDK

Manufacturer part number:
SPM3012T-1R5M-LR
TME Symbol:
SPM3012T-1R5M-LR

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
4.3A
Resistance
74mΩ
Tolerance
±20%
Manufacturer series
SPM
Body dimensions
3.2x3x1.2mm
Operating temperature
-40...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
SPM3012T-1R5M-LR
0 in TME stock
Net price for quantities from 2000 pcs - 0.39 USDGross price for quantities from 2000 pcs - 0.39 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.