+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPM4020T-2R2M-LR

Inductor: wire; SMD; 2.2uH; 5.3A; R: 56mΩ; ±20%; SPM; 4.4x4.1x2mm


Manufacturer: TDK

Manufacturer part number:
SPM4020T-2R2M-LR
TME Symbol:
SPM4020T-2R2M-LR

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
5.3A
Resistance
56mΩ
Tolerance
±20%
Manufacturer series
SPM
Body dimensions
4.4x4.1x2mm
Operating temperature
-40...125°C
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
SPM4020T-2R2M-LR
0 in TME stock
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 1500 pcs - 0.55 USDGross price for quantities from 1500 pcs - 0.55 USD
Net price for quantities from 2500 pcs - 0.53 USDGross price for quantities from 2500 pcs - 0.53 USD
Net price for quantities from 3500 pcs - 0.53 USDGross price for quantities from 3500 pcs - 0.53 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.