+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPM5030T-1R0M

Inductor: wire; SMD; 1uH; 8.5A; R: 10.4mΩ; ±20%; SPM; 5.2x5x3mm


Manufacturer: TDK

Manufacturer part number:
SPM5030T-1R0M
TME Symbol:
SPM5030T-1R0M

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
8.5A
Resistance
10.4mΩ
Tolerance
±20%
Manufacturer series
SPM
Body dimensions
5.2x5x3mm
Operating temperature
-40...125°C
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
SPM5030T-1R0M
0 in TME stock
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.