+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPM6530T-3R3M

Inductor: wire; SMD; 3.3uH; 7.3A; R: 27mΩ; ±20%; SPM; 7.1x6.5x3mm


Manufacturer: TDK

Manufacturer part number:
SPM6530T-3R3M
TME Symbol:
SPM6530T-3R3M

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
7.3A
Resistance
27mΩ
Tolerance
±20%
Manufacturer series
SPM
Body dimensions
7.1x6.5x3mm
Operating temperature
-40...125°C
Gross weight0.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
SPM6530T-3R3M
0 in TME stock
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.