+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.25µH | |
Operating current | 28.5A | |
Resistance | 2.1mΩ | |
Tolerance | ±20% | |
Manufacturer series | SPM | |
Body dimensions | 7.1x6.5x3mm | |
Operating temperature | -40...125°C |