+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPM6545VT-1R0M-D

Inductor: wire; SMD; 1uH; 23.9A; R: 5.6mΩ; ±20%; SPM; 7x6.5x4.5mm


Manufacturer: TDK

Manufacturer part number:
SPM6545VT-1R0M-D
TME Symbol:
SPM6545VT-1R0M-D

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
23.9A
Resistance
5.6mΩ
Tolerance
±20%
Manufacturer series
SPM
Body dimensions
7x6.5x4.5mm
Operating temperature
-55...155°C
Gross weight0.656 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
SPM6545VT-1R0M-D
0 in TME stock
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 2000 pcs - 0.57 USDGross price for quantities from 2000 pcs - 0.57 USD
Net price for quantities from 3000 pcs - 0.55 USDGross price for quantities from 3000 pcs - 0.55 USD
Net price for quantities from 5000 pcs - 0.55 USDGross price for quantities from 5000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.