+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 22µH | |
Operating current | 5.7A | |
Resistance | 71.9mΩ | |
Tolerance | ±20% | |
Manufacturer series | SPM | |
Body dimensions | 7.5x7x5.4mm | |
Operating temperature | -55...155°C |