+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SAMSUNG
Manufacturer | SAMSUNG | |
Type of diode | LED | |
LED colour | white neutral | |
Mounting | SMD | |
Case - mm | 3528 | |
Colour temperature | 4000K | |
Min. colour rendering index | 80 | |
Viewing angle | 120° | |
Dimensions | 3.5x2.8mm | |
LED lens | yellow | |
Front | flat | |
Operating voltage | 2.8...3.2V | |
Operating temperature | -40...85°C |