+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPMWH22286D7WAPMS3

LED; white cold; SMD; Case (mm): 2835; 25.5lm; 6500K; 80; 120°; 80mA

NEW

Manufacturer: SAMSUNG

Manufacturer part number:
SPMWH22286D7WAPMS3
TME Symbol:
SPMWH22286D7WAPMS3

Specification

Manufacturer
SAMSUNG
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
2835
Luminosity
25.5lm
Colour temperature
6500K
Min. colour rendering index
80
Viewing angle
120°
LED current
80mA
Dimensions
2.8x3.5x0.7mm
LED lens
yellow
Front
flat
Power
0.2W
Operating voltage
2.8...3.3V
Operating temperature
-40...85°C
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs SAMSUNG,
*
SPMWH22286D7WAPMS3
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.