+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPMWHD32AMD5XATMS0

LED; white neutral; SMD; Case (mm): 3030; 28÷42lm; 4000K; 80; 120°

NEW

Manufacturer: SAMSUNG

Manufacturer part number:
SPMWHD32AMD5XATMS0
TME Symbol:
SPMWHD32AMD5XATMS0

Specification

Manufacturer
SAMSUNG
Type of diode
LED
LED colour
white neutral
Mounting
SMD
Case - mm
3030
Luminosity
28...42lm
Colour temperature
4000K
Min. colour rendering index
80
Viewing angle
120°
LED current
65mA
Dimensions
3x3mm
LED lens
yellow
Front
flat
Power
0.3W
Operating voltage
2.6...2.9V
Operating temperature
-40...85°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs SAMSUNG,
*
SPMWHD32AMD5XATMS0
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.