+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24.0235-21

Test probe; 1A; black; Socket size: 4mm; Overall len: 122mm


Manufacturer: STÄUBLI

Manufacturer part number:
24.0235-21
TME Symbol:
SPP4-S-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
test probe
Current rating
1A
Colour
black
Socket size
4mm
Conform to the norm
CAT III 1000V EN 61010
Overall length
122mm
Test accessories features
spring-loaded needle
Dimensions
Gross weight6.27 g
Certificates
See other products in this category: Probes - Test Plugs STÄUBLI,
*
24.0235-21
99 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.66 USDGross price for quantities from 1 pcs - 5.66 USD
Net price for quantities from 5 pcs - 5.19 USDGross price for quantities from 5 pcs - 5.19 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 4.75 USD
Packaging method by the manufacturer:Bag = 20 pcsBag = 50 pcsBag = 100 pcs