+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPPB610400

Switch: detecting; Pos: 2; SPST-NO; 0.1A/30VDC; SPPB; THT; 350mN


Manufacturer: ALPS

Manufacturer part number:
SPPB610400
TME Symbol:
SPPB610400

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Leads
angled, for PCB
Manufacturer series
SPPB
Mounting
THT
Operating Force
0.35N
Min. insulation resistance
0.1GΩ
Electrical life
50000 cycles
Contact resistance
1Ω
Application
automotive
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPPB610400
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 6 000.
Multiple of: 2 000.
Product for special order