+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 0.1A / 30V DC | |
Switching method | ON-ON | |
Illumination | none | |
Leads | for PCB | |
Electrical life | 10000 cycles | |
Operating Force | 3N | |
Button shape | round | |
Min. insulation resistance | 0.1GΩ | |
Mounting | THT | |
Application | automotive | |
Body dimensions | 10x10x8.5mm | |
Contact resistance | 20mΩ | |
Manufacturer series | SPPH1 | |
Operating temperature | -10...60°C |