+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPPH410100

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; OFF-ON; Illumin: none


Manufacturer: ALPS

Manufacturer part number:
SPPH410100
TME Symbol:
SPPH410100

Specification

Manufacturer
ALPS
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
OFF-ON
Illumination
none
Leads
for PCB
Mechanical durability
10000 cycles
Button shape
square
Min. insulation resistance
0.1GΩ
Mounting
THT
Body dimensions
18x8.5x5.4mm
Contact resistance
100mΩ
Manufacturer series
SPPH
Operating temperature
-10...60°C
Gross weight0.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ALPS,
See other products from this series.:
*
SPPH410100
307 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 60 pcs - 0.66 USDGross price for quantities from 60 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 120 pcs - 0.61 USDGross price for quantities from 120 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.58 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 60 pcsCardboard = 1 200 pcs