+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPPW812302

Switch: detecting; Pos: 2; SPST-NO; 0.1A/30VDC; Leads: for PCB; SMT


Manufacturer: ALPS

Manufacturer part number:
SPPW812302
TME Symbol:
SPPW812302

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 30V DC
Leads
for PCB
Manufacturer series
SPPW8
Mounting
SMT
Operating Force
0.3N
Min. insulation resistance
0.1GΩ
Body dimensions
5x4x4mm
Electrical life
100000 cycles
Kind of package
reel
Contact resistance
1Ω
Operating temperature
-10...60°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPPW812302
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 4 000.
Multiple of: 2 000.
Product for special order