+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPRX1/2CT52RR10J

Resistor: metal film; 100mΩ; THT; 500mW; ±5%; SPR; -55÷200°C; axial

NEW

Manufacturer: KOA

Manufacturer part number:
SPRX1/2CT52RR10J
TME Symbol:
SPRX1/2CT52RR10J

Specification

Manufacturer
KOA
Type of resistor
metal film
Resistance
0.1Ω
Mounting
THT
Power
0.5W
Tolerance
±5%
Manufacturer series
SPR
Operating temperature
-55...200°C
Temperature coefficient
350ppm/°C
Leads
axial
Length
6.2mm
Diameter
2.5mm
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
See other products from this series.:
*
SPRX1/2CT52RR10J
0 in TME stock
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.