+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPSDH016G-PTCT5AS

Memory card: SDHC; 3D,aSLC; 16GB; industrial; PHANES-T; -25÷85°C


Manufacturer: APRO

Manufacturer part number:
SPSDH016G-PTCT5AS
TME Symbol:
SPSDH016G-PTCT5AS

Specification

Manufacturer
APRO
Type of memory card
SDHC
Kind of memory
3D, aSLC
Memory capacity
16GB
Version
industrial
Manufacturer series
PHANES-T
Operating temperature
-25...85°C
Gross weight7 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
SPSDH016G-PTCT5AS
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 135.96 USDGross price for quantities from 1 pcs - 135.96 USD
Net price for quantities from 3 pcs - 122.36 USDGross price for quantities from 3 pcs - 122.36 USD
Net price for quantities from 5 pcs - 108.76 USDGross price for quantities from 5 pcs - 108.76 USD
Net price for quantities from 10 pcs - 95.16 USDGross price for quantities from 10 pcs - 95.16 USD
Packaging method by the manufacturer:
Bag = 10 pcs