+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPT00002B

Wire: coiled; 2x0.75mm2; unshielded; PUR; white; 300V,500V; 0.2m


Manufacturer: SIMECH

Manufacturer part number:
SPT00002B
TME Symbol:
SPT00002B

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.75mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
0.2m
Length of the lengthen coiled cord
0.7m
Cable external diameter
6.6mm
Core marking
colours without colour repetition
Earth core
none
Operating temperature
5...70°C
Gross weight130.4 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00002B
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
Net price for quantities from 3 pcs - 7.13 USDGross price for quantities from 3 pcs - 7.13 USD
Net price for quantities from 5 pcs - 6.38 USDGross price for quantities from 5 pcs - 6.38 USD
Net price for quantities from 10 pcs - 5.63 USDGross price for quantities from 10 pcs - 5.63 USD