+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPT00006B

Wire: coiled; 2x0.75mm2; unshielded; PUR; white; 300V,500V; 1m; 3.5m

Manufacturer: SIMECH

Manufacturer part number:
SPT00006B
TME Symbol:
SPT00006B

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.75mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
1m
Length of the lengthen coiled cord
3.5m
Cable external diameter
6.6mm
Core marking
colours without colour repetition
Earth core
none
Operating temperature
5...70°C
Gross weight467.1 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00006B
2 in TME stock
Net price for quantities from 1 pcs - 35.81 USDGross price for quantities from 1 pcs - 35.81 USD
Net price for quantities from 3 pcs - 29.58 USDGross price for quantities from 3 pcs - 29.58 USD
Net price for quantities from 5 pcs - 26.47 USDGross price for quantities from 5 pcs - 26.47 USD
Net price for quantities from 10 pcs - 23.36 USDGross price for quantities from 10 pcs - 23.36 USD
No. of pieces (Multiplicity: 1)