+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPT00010B

Wire: coiled; 2x1mm2; unshielded; PUR; white; 300V,500V; 0.3m; 1.05m

Manufacturer: SIMECH

Manufacturer part number:
SPT00010B
TME Symbol:
SPT00010B

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
0.3m
Length of the lengthen coiled cord
1.05m
Cable external diameter
7mm
Core marking
colours without colour repetition
Earth core
none
Operating temperature
5...70°C
Gross weight195.35 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00010B
24 in TME stock
Net price for quantities from 1 pcs - 13.49 USDGross price for quantities from 1 pcs - 13.49 USD
Net price for quantities from 3 pcs - 11.15 USDGross price for quantities from 3 pcs - 11.15 USD
Net price for quantities from 5 pcs - 9.97 USDGross price for quantities from 5 pcs - 9.97 USD
Net price for quantities from 10 pcs - 8.80 USDGross price for quantities from 10 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)