+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPT00024B

Wire: coiled; 3G0.75mm2; unshielded; PUR; white; 300V,500V; 0.3m

Manufacturer: SIMECH

Manufacturer part number:
SPT00024B
TME Symbol:
SPT00024B

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
3G0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.75mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
0.3m
Length of the lengthen coiled cord
1.05m
Cable external diameter
7.15mm
Core marking
colours without colour repetition + ground wire
Earth core
yellow-green
Operating temperature
5...70°C
Gross weight205 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00024B
5 in TME stock
Net price for quantities from 1 pcs - 13.68 USDGross price for quantities from 1 pcs - 13.68 USD
Net price for quantities from 3 pcs - 11.30 USDGross price for quantities from 3 pcs - 11.30 USD
Net price for quantities from 5 pcs - 10.11 USDGross price for quantities from 5 pcs - 10.11 USD
Net price for quantities from 10 pcs - 8.93 USDGross price for quantities from 10 pcs - 8.93 USD
No. of pieces (Multiplicity: 1)