+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPT00033B

Wire: coiled; 3G1mm2; unshielded; PUR; white; 300V,500V; 0.8m; 2.8m

Manufacturer: SIMECH

Manufacturer part number:
SPT00033B
TME Symbol:
SPT00033B

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
3G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
0.8m
Length of the lengthen coiled cord
2.8m
Cable external diameter
7.5mm
Core marking
colours without colour repetition + ground wire
Earth core
yellow-green
Operating temperature
5...70°C
Gross weight501.69 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00033B
2 in TME stock
Net price for quantities from 1 pcs - 33.63 USDGross price for quantities from 1 pcs - 33.63 USD
Net price for quantities from 3 pcs - 27.78 USDGross price for quantities from 3 pcs - 27.78 USD
Net price for quantities from 5 pcs - 24.86 USDGross price for quantities from 5 pcs - 24.86 USD
Net price for quantities from 10 pcs - 21.93 USDGross price for quantities from 10 pcs - 21.93 USD
No. of pieces (Multiplicity: 1)