+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPT00042B

Wire: coiled; 3G1.5mm2; unshielded; PUR; white; 300V,500V; 1.5m


Manufacturer: SIMECH

Manufacturer part number:
SPT00042B
TME Symbol:
SPT00042B

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
3G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1.5mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Coiled cable length before stretching
1.5m
Length of the lengthen coiled cord
5.25m
Cable external diameter
8.2mm
Core marking
colours without colour repetition + ground wire
Earth core
yellow-green
Operating temperature
5...70°C
Gross weight1.0934 kg
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00042B
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 77.43 USDGross price for quantities from 1 pcs - 77.43 USD
Net price for quantities from 3 pcs - 63.96 USDGross price for quantities from 3 pcs - 63.96 USD
Net price for quantities from 5 pcs - 57.23 USDGross price for quantities from 5 pcs - 57.23 USD
Net price for quantities from 10 pcs - 50.50 USDGross price for quantities from 10 pcs - 50.50 USD