+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMECH | |
Type of wire | coiled | |
Cable structure | 4x0.15mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core section | 0.15mm2 | |
Shield structure | unshielded | |
Wire insulation material | PUR | |
Insulation colour | white | |
Rated voltage | 0.3kV | |
Coiled cable length before stretching | 0.1m | |
Length of the lengthen coiled cord | 0.4m | |
Cable external diameter | 4.85mm | |
Core marking | colours without colour repetition | |
Earth core | none | |
Operating temperature | -5...90°C |