+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPT00150C

Wire: coiled; 5x0.35mm2; unshielded; PUR; black; 300V; 0.3m; 1.2m

Manufacturer: SIMECH

Manufacturer part number:
SPT00150C
TME Symbol:
SPT00150C

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
5x0.35mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
0.35mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV
Coiled cable length before stretching
0.3m
Length of the lengthen coiled cord
1.2m
Cable external diameter
6.1mm
Core marking
colours without colour repetition
Earth core
none
Operating temperature
-5...90°C
Gross weight147.46 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00150C
7 in TME stock
Net price for quantities from 1 pcs - 13.94 USDGross price for quantities from 1 pcs - 13.94 USD
Net price for quantities from 3 pcs - 11.52 USDGross price for quantities from 3 pcs - 11.52 USD
Net price for quantities from 5 pcs - 10.30 USDGross price for quantities from 5 pcs - 10.30 USD
Net price for quantities from 10 pcs - 9.09 USDGross price for quantities from 10 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)