+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPT00186C

Wire: coiled; 4x0.5mm2; unshielded; PUR; black; 300V; 0.5m; 2m


Manufacturer: SIMECH

Manufacturer part number:
SPT00186C
TME Symbol:
SPT00186C

Specification

Manufacturer
SIMECH
Type of wire
coiled
Cable structure
4x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.5mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV
Coiled cable length before stretching
0.5m
Length of the lengthen coiled cord
2m
Cable external diameter
6.5mm
Core marking
colours without colour repetition
Earth core
none
Operating temperature
-5...90°C
Gross weight238 g
Certificates

WATCH VIDEO

See other products in this category: Spiral Cables SIMECH,
*
SPT00186C
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.96 USDGross price for quantities from 1 pcs - 21.96 USD
Net price for quantities from 3 pcs - 18.15 USDGross price for quantities from 3 pcs - 18.15 USD
Net price for quantities from 5 pcs - 16.24 USDGross price for quantities from 5 pcs - 16.24 USD
Net price for quantities from 10 pcs - 14.33 USDGross price for quantities from 10 pcs - 14.33 USD