+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1732425

Connector: PCB terminal block; 23A; PIN: 6; spring clamp; tinned

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1732425

Alternative designations: SPT 2,5/ 6-H-5,0-EX

TME Symbol:
SPT2.5/6-H-5.0-EX

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
23A
Number of pins
6
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
16mm
Gross weight7.688 g
Certificates
EAN code4046356282963
See other products in this category: PCB terminal blocks PHOENIX CONTACT
*
1732425
Product withdrawn from the offer
Use the specification table below to search for similar products