+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPT478T250MA250V

Fuse: fuse; TE5; 250mA; 250VAC; time-lag


Manufacturer: SETFUSE

Manufacturer part number:
SPT478T250MA250V
TME Symbol:
SPT478T250MA250V

Specification

Manufacturer
SETFUSE
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
0.25A
Rated voltage
250V AC
Fuse characteristics
time-lag
Max voltage drop
0.24V
Energy I2t
0.29A2s
Power dissipation
0.22W
Gross weight1 g
Certificates
See other products in this category: Fuses TE5 SETFUSE,
*
SPT478T250MA250V
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD