+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPT478T630MA250V

Fuse: fuse; TE5; 630mA; 250VAC; time-lag


Manufacturer: SETFUSE

Manufacturer part number:
SPT478T630MA250V
TME Symbol:
SPT478T630MA250V

Specification

Manufacturer
SETFUSE
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
0.63A
Rated voltage
250V AC
Fuse characteristics
time-lag
Max voltage drop
0.18V
Energy I2t
2.4A2s
Power dissipation
0.36W
Gross weight0.426 g
Certificates
See other products in this category: Fuses TE5 SETFUSE,
*
SPT478T630MA250V
865 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs