+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1751477

Connector: PCB terminal block; 17.5A; 160V; PIN: 2; spring clamp

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1751477

Alternative designations: SPTA 1,5/ 2-3,81

TME Symbol:
SPTA1.5/2-3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.16kV
Number of pins
2
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.81mm
Height
15.4mm
Gross weight1.771 g
Certificates
EAN code4046356318013
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1751477
0 in TME stock
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 200 pcs - 1.00 USDGross price for quantities from 200 pcs - 1.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.