+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: SPTA 1/ 2-5,0
Manufacturer | PHOENIX CONTACT | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 9A | |
Rated voltage | 0.32kV | |
Number of pins | 2 | |
Spatial orientation | angled | |
Connector variant | with push button | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 24AWG...16AWG | |
Depth | 10mm | |
Length | 9.1mm | |
Connector pinout layout | 1x2 | |
Wire cross-section | 0.2...1mm2 | |
Contacts pitch | 5mm | |
Number of ways | 2 | |
Height | 12.4mm | |
Conform to the norm | CSA UL VDE |