+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1752256

Connector: PCB terminal block; 9A; 320V; PIN: 6; spring clamp; 5mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1752256

Alternative designations: SPTA 1/ 6-5,0

TME Symbol:
SPTA1/6-5.0

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
9A
Rated voltage
0.32kV
Number of pins
6
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
15.9mm
Gross weight4.042 g
Certificates
EAN code4046356321105
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1752256
0 in TME stock
Net price for quantities from 50 pcs - 3.11 USDGross price for quantities from 50 pcs - 3.11 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.